FARM1CG1

Vicor
492-FARM1CG1
FARM1CG1

Mfr.:

Description:
Power Line Filters C 500WGRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 03-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,493.95 ₹36,493.95
₹28,987.37 ₹2,89,873.70
₹26,488.28 ₹6,62,207.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
REACH - SVHC:
EMI Filter
90 VAC to 264 VAC
10 A
Through Hole
Solder Pin
1.5 mA
47 Hz to 880 Hz
Brand: Vicor
Compliance: UL; CSA; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 196.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.