FARM2E21

Vicor
492-FARM2E21
FARM2E21

Mfr.:

Description:
Power Line Filters FARM2 E 1KW SLOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,409.19 ₹41,409.19
₹32,890.68 ₹3,28,906.80
₹30,054.28 ₹7,51,357.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
RoHS: N
EMI Filter
90 VAC to 264 VAC
30 A
PCB Mount
SMD/SMT
1.5 mA
Brand: Vicor
Height: 12.7 mm
Length: 57.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 55.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.