S24A12C500BN

Vicor
492-S24A12C500BN
S24A12C500BN

Mfr.:

Description:
DC/DC Converters - Through Hole C 183624 12v 41.67A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,019.24 ₹54,019.24
₹42,909.39 ₹4,29,093.90
₹39,152.37 ₹9,78,809.25
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Isolated
1 Output
500 W
24 V
12 V
41.67 A
3 kV
Full Brick
117 mm (4.606 in)
55.9 mm (2.201 in)
12.7 mm (0.5 in)
Medical, Industrial
24A
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical
Brand: Vicor
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 207.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.