VE-AWW-CU

Vicor
492-VE-AWW-CU
VE-AWW-CU

Mfr.:

Description:
Power Line Filters VE-AWW-CU 24V/200W IAM ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,194.98 ₹30,194.98
₹23,988.26 ₹2,39,882.60
₹21,936.44 ₹5,48,411.00

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
DC Power Line Filter
24 VDC, 48 VDC, 300 VDC
20 A
Through Hole
Solder Pin
Brand: Vicor
Capacitance: 470 uF
Compliance: CE; CTUVus; cULus; EN 55022; FCC; IEC 61000-4
Height: 12.7 mm
Length: 57.9 mm
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 61 mm
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.