VE-N61-CM

Vicor
Not Assigned
VE-N61-CM

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300V/12V 600W MEGA

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
600 W
300 V
12 V
3 kV
186 mm
125 mm
15.75 mm
Industrial
MegaMod
Brand: Vicor
Input Voltage: 200 V to 400 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99