VI-LF3-CV

Vicor
492-VI-LF3-CV
VI-LF3-CV

Mfr.:

Description:
Power Supplies - Chassis Mount VI-LF3-CV

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
150 W
90 VAC to 135 VAC, 180 VAC to 270 VAC
1 Output
24 VDC
Enclosed
4.3 kVDC
80 % to 90 %
218.44 mm (8.6 in)
63.5 mm (2.5 in)
34.798 mm (1.37 in)
Brand: Vicor
Compliance: CSA, FCC, TUV, VDE, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: FlatPAC Autoranging AC-DC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.