2003

Visaton
243-FRS8-4OHM
2003

Mfr.:

Description:
Speakers & Transducers 8cm (3.3") full range speaker 100V 10-15W 130 20000Hz 4ohm 150Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,830.06 ₹1,830.06
₹1,422.86 ₹14,228.60
₹1,306.38 ₹32,659.50
₹1,162.89 ₹55,818.72
₹1,085.55 ₹1,04,212.80
₹1,021.25 ₹2,94,120.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Electromechanical
Ceiling Mount
120 Hz
82 dBA
4 Ohms
30 W
Round
Solder Lug
- 25 C
+ 100 C
84 mm
40 mm
Brand: Visaton
Product Type: Speakers & Transducers
Series: FRS 8
Factory Pack Quantity: 48
Subcategory: Audio Devices
Part # Aliases: FRS 8 - 4 OHM 2003
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full-Range Systems

VISATON Full-Range Systems are available in a wide variety of shapes and sizes. The speakers offer a high degree of sensitivity, well-balanced frequency response, and high efficiency. Typical applications for VISATON Full-Range Systems include vocal and guitar monitors, multimedia, automotive, and marine.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.