NTCASCWE3C70001

Vishay / BC Components
594-NTCASCWE3C70001
NTCASCWE3C70001

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% NTC Screw 6-32 200mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
NTCASCWE3
3984 K
10 kOhms
50 mW
2 %
Bolt On
Wire Lead
- 40 C
+ 125 C
6.35 mm
212.7 mm
6.35 mm
12.7 mm
Bulk
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCASCWE3C70001 Screw Threaded NTC Thermistors

Vishay / BC Components NTCASCWE3C70001 Screw Threaded NTC Thermistors are made of NTC ceramic material soldered to the cable conductors and potted in the head of the brass screw. Vishay / BC Components NTCASCWE3C70001 Screw Threaded NTC Thermistors are ideal for temperature measurement, sensing, and control. The thermistors are also suitable for surface temperature applications, especially when good electrical insulation and good thermal contact with the chassis is required.