TFPT1206L1002FM

Vishay / Dale
71-TFPT1206L1002FM
TFPT1206L1002FM

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC 10Kohms 1% Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,903

Stock:
16,903
Can Dispatch Immediately
On Order:
15,000
Expected 24-09-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹70.82 ₹708.20
₹66.34 ₹1,658.50
₹63.18 ₹3,159.00
₹60.38 ₹6,038.00
₹54.70 ₹27,350.00
₹52.55 ₹52,550.00
Full Reel (Order in multiples of 5000)
₹45.29 ₹2,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TFPT
10 kOhms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Diameter: 1.6 mm
Height: 0.55 mm
Length: 3.2 mm
Package/Case: 1206 (3216 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM / C
Type: PTC
Voltage: 40 V
Width: 1.6 mm
Unit Weight: 40.272 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFPT SMD PTC Nickel Thin Film Linear Thermistors

Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are available in 0402, 0603, 0805 and 1206 sizes and feature an alumina substrate base with a nickel-based PTC thin film element. These thermistors are AEC-Q200 qualified and provide high stability over the entire temperature range of -55°C to +150°C. Additional specifications include standard tolerances of ±0.5%, ±1% and ±5%, 4mW/K maximum dissipation factor and a failure rate of ≤0.1 x 10-9/h. Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are suitable for temperature compensation and sensing in automotive, motor drives, LED drivers and airflow sensors.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.