IGBRC1800CKAPCT5

Vishay / Electro-Films
75-IGBRC1800CKAPCT5
IGBRC1800CKAPCT5

Mfr.:

Description:
Thin Film Resistors - SMD 0606 1.8ohm 10% PD 1Kppm Back Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹371.79 ₹1,85,895.00
₹352.22 ₹3,52,220.00
₹344.77 ₹6,89,540.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
IGBR
1.8 Ohms
10 %
1000 PPM / C
0606
1515
1.5 mm (0.059 in)
1.5 mm (0.059 in)
0.25 mm (0.01 in)
- 55 C
+ 125 C
3 W
75 V
Brand: Vishay / Electro-Films
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGBR Thin Film Resistors

Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.