MTLP150FWS

Vishay / Electro-Films
594-MTLP150FWS
MTLP150FWS

Mfr.:

Description:
Resistor Networks & Arrays 50ohm L: 150IN AS FIRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹635.49 ₹6,354.90
₹593.56 ₹11,871.20
₹555.35 ₹27,767.50
₹507.83 ₹50,783.00
₹464.04 ₹92,808.00
₹446.33 ₹2,23,165.00
₹424.90 ₹4,24,900.00
₹422.11 ₹8,44,220.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Waffle
MTLP
Arrays
SMD/SMT
50 Ohms
12 Pin
- 55 C
+ 125 C
150 in
0.03 in
0.01 in
Brand: Vishay / Electro-Films
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTLP Micro-Strip Transmission Line Resistor Arrays

Vishay MTLP Micro-Strip Transmission Line Resistor Arrays offer a 50Ω characteristic impedance rating, ±0.1mil mechanical tolerances, and a temperature range of -55°C to +125°C. They feature two rows of tuning pads designed for test and measurement applications. A standard configuration of the MTLP series includes an array of wide bondable terminations that allow the integration of discrete components. Vishay MTLP Micro-Strip Transmission Line Resistor Arrays are ideal for RF breadboarding, high-frequency hybrid assemblies, and test/measurement setups.