LL4148-GS18

Vishay Semiconductors
78-LL4148-GS18

LL4148-GS18

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 100 Volt 50 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,62,869

Stock:

1,62,869 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.28 ₹13.28
₹11.37 ₹113.70
₹4.23 ₹423.00
₹2.49 ₹2,490.00
₹2.24 ₹5,600.00
Full Reel (Order in multiples of 10000)
₹1.83 ₹18,300.00
₹1.66 ₹33,200.00
₹1.49 ₹74,500.00
₹1.41 ₹1,41,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹11.62
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-80
100 V
2 A
300 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 1.6 mm
Length: 3.7 mm
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Switching Diode
Width: 1.6 mm
Unit Weight: 51.800 mg
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
STMicroelectronics LDP01-33AY
ESD Suppressors / TVS Diodes Automotive TVS for load dump protection
Vishay MMA02040C1002FB300
MELF Resistors 0.4W 10Kohms 1% 0204 MELF 200V 50ppm
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
TE Connectivity 1-1318300-2
Headers & Wire Housings 2P EP PIN HSG
Vishay MMA02040C1003FB300
MELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm
Vishay MMA02040C1000FB300
MELF Resistors 0.4W 100ohms 1% 0204 MELF 200V 50ppm
Vishay SS26-E3/52T
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
onsemi MC33039DR2G
Motor/Motion/Ignition Controllers & Drivers Brushless Closed Loop Motor Adaptor
YAGEO CC0805KRX7R9BB223
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10%
YAGEO CC0805KRX7R9BB473
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 10%