SFH618A-5X017T

Vishay Semiconductors
782-SFH618A-5X017T

SFH618A-5X017T

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>250-500%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:

1,000 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.31 ₹99.31
₹63.09 ₹630.90
₹46.72 ₹4,672.00
₹42.98 ₹21,490.00
Full Reel (Order in multiples of 1000)
₹35.41 ₹35,410.00
₹33.62 ₹67,240.00
₹32.89 ₹1,64,450.00
₹32.07 ₹3,20,700.00
₹31.58 ₹7,89,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
250 %
500 %
60 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
6 V
150 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 250 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

SFH618 Transistor Output Optocouplers

Vishay SFH618 Transistor Output Optocouplers have a high current transfer ratio, low coupling capacitance, and high isolation voltage. The SFH618 has a GaAs infrared diode emitter optically coupled to a silicon planar phototransistor detector. It's incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.