SFH619A-X007T

Vishay Semiconductors
782-SFH619A-X007T

SFH619A-X007T

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington Out Single CTR > 1000%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,609

Stock:

21,609 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.54 ₹114.54
₹72.71 ₹727.10
₹53.87 ₹5,387.00
₹49.47 ₹24,735.00
Full Reel (Order in multiples of 1000)
₹40.67 ₹40,670.00
₹38.68 ₹77,360.00
₹37.77 ₹1,88,850.00
₹36.94 ₹3,69,400.00
₹36.35 ₹9,08,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹107.90
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Photodarlington
1000 %
-
50 mA
1.5 V
300 V
125 mA
1 V
-
-
6 V
200 mW
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 1000 %
Height: 3.81 mm
Length: 4.83 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
Unit Weight: 90 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay IHLP4040DZER680M5A
Power Inductors - SMD 68uH 20% High Temp AEC-Q200
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Texas Instruments SN74LV1T34DBVR
Translation - Voltage Levels SGL Pwr Spply Buffer GATE CMOS
Analog Devices Inc. LT3080EST#TRPBF
LDO Voltage Regulators Adj 1.1A 1x Res L Drop Reg
Wurth Elektronik 7460408
Terminals WR-BUCF Pin-Plate 12Pin Circm M5 175A
Infineon FM25VN10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Vishay MAL202117472E3
Aluminium Electrolytic Capacitors - Axial Leaded 4700uF 40V 20% Axial
Comchip Technology SS54-HF
Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 40V SMA
TDK ACM4520-421-2P-T000
Common Mode Chokes / Filters 50VDC 55mOhm 2.4A 180mm
Harwin M50-4901045
Headers & Wire Housings 10+10 DIL SMT GOLD VERT SHROUDED HEADER