TCET1107

Vishay Semiconductors
782-TCET1107

TCET1107

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,344

Stock:

7,344 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.33 ₹42.33
₹28.30 ₹283.00
₹19.92 ₹1,992.00
₹14.11 ₹14,110.00
₹13.78 ₹55,120.00
₹12.87 ₹1,02,960.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 %
160 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 80 %
Height: 3.6 mm
Length: 4.75 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Width: 6.3 mm
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay RCC08051K00FKEA
Thick Film Resistors - SMD 1/4W 1Kohms 1% 100ppm
ISSI IS25LP040E-JNLE
NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev
ISSI IS25LP010E-JNLE
NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev
ISSI IS25LP020E-JNLE
NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev
YAGEO KNP2WSJT-73-0R1
Wirewound Resistors - Through Hole
CUI Devices TS04-66-95-BK-160-SMT
Tactile Switches 6 x 6 mm, 9.5 mm Act Height, 160 gf, Black, Surface Mount, SPST,
onsemi MMBFJ175LT1G
JFET 25V 10mA
Xilinx XCR3064XL-10VQG44C
CPLD - Complex Programmable Logic Devices XCR3064XL-10VQG44C
Broadcom Limited HSMR-C170
Standard LEDs - SMD Blue Diffused 473nm 55mcd
Wurth Elektronik 150080BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue