TLCPG5100

Vishay Semiconductors
78-TLCPG5100

TLCPG5100

Mfr.:

Description:
Standard LEDs - Through Hole Green 1250mcd 562nm 2.1V 5mm LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,069

Stock:

2,069 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.58 ₹45.58
₹27.92 ₹279.20
₹16.12 ₹1,612.00
₹11.56 ₹11,560.00
₹10.18 ₹40,720.00
₹9.93 ₹79,440.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Pure Green
562 nm
1250 mcd
18 deg
50 mA
2.1 V
135 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 350 mg

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
Bourns CRM1206QFX-1001ELF
Thick Film Resistors - SMD ResPowerQ 1206 1k 1% 1/2W TC100
Bourns CRS1206QFX-1002ELF
Thick Film Resistors - SMD ResSurgePowerQ 1206 10k 1% 1/2W TC100
Vishay VLCS5830
Standard LEDs - Through Hole Red Non-Diff
Kingbright WP7113PGC
Standard LEDs - Through Hole GREEN WATER CLEAR
Lumex SSL-LX5093XPGC
Standard LEDs - Through Hole High Bright Green Water Clear
Vishay TLCR5100
Standard LEDs - Through Hole Red Clear Non-Diff 4300-11000mcd@50mA
Vishay TLCS5100
Standard LEDs - Through Hole Red 7500mcd 630nm 2.1V 5mm LED
Vishay TLCY5100
Standard LEDs - Through Hole Yel Clear Non-Diff 3200-7500mcd@50mA