TLHY5401

Vishay Semiconductors
78-TLHY5401

TLHY5401

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Tinted Diff 4.0-7.0mcd@10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,997

Stock:

2,997 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39.07 ₹39.07
₹24.01 ₹240.10
₹13.84 ₹1,384.00
₹9.93 ₹9,930.00
₹8.95 ₹35,800.00
₹8.55 ₹68,400.00
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
587.5 nm
12 mcd
30 deg
10 mA
2.4 V
100 mW
5.8 mm
5.8 mm
8.7 mm
T-1 3/4 (5 mm)
- 20 C
+ 100 C
Tinted
5 mm
Dome
Diffused
Bulk
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.4 V
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 15 V
Unit Weight: 350 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET PEG227MML4150QE4
Aluminium Electrolytic Capacitors - Axial Leaded 25V 1500uF -10/+30% 5000 Hrs AEC-Q200
onsemi SMMBT2222ALT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Murata GRM188R61E106MA73J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 20% 0603 X5R
Microchip PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O
Vishay VS-MBRS340-M3/9AT
Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier
Vishay TLHR5401
Standard LEDs - Through Hole Red Tinted Diffused 4.0-7.0mcd@10mA
Vishay TLUR5400
Standard LEDs - Through Hole Red Tinted Diffused
Cree LED C566D-GFF-CY14Q7S1
Standard LEDs - Through Hole Green Oval
Texas Instruments LM148J/PB
Operational Amplifiers - Op Amps Series Quad 741 Op Amp
Vishay TLHG5401
Standard LEDs - Through Hole Green Tinted Diff 4.0-7.0mcd@10mA