TSOP32236

Vishay Semiconductors
782-TSOP32236

TSOP32236

Mfr.:

Description:
Infrared Receivers 2.7-5.5V 36kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,105

Stock:

4,105 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.66 ₹84.66
₹46.15 ₹461.50
₹41.84 ₹4,184.00
₹37.93 ₹18,965.00
₹33.37 ₹33,370.00
₹33.29 ₹71,906.40
Product Attribute Attribute Value
Vishay
Product Category: Infrared Receivers
RoHS:  Details
Through Hole
36 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Data Transmission Rate: 800 bits/s
Height: 6.95 mm
Length: 6 mm
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 2160
Subcategory: Infrared Data Communications
Width: 5.6 mm
Unit Weight: 1.704 g

Datasheet

Application Notes

Models

PCN

Technical Resources

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TSOP32x & TSOP34x IR Receiver Modules

Vishay Semiconductor TSOP32x and TSOP34x IR Receiver Modules are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. They are ideal for set-top box applications.They are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter.

Image Description
Texas Instruments TPS25961DRVR
Hot Swap Voltage Controllers 2.7-V to 19-V 100-mO eFuse with overvoltage, overcurrent and short-circuit protection
u-blox SAM-M10Q-00B
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
KEMET SCF29XV-150-1R7A015JH
Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.14mOhms AEC-Q200
Samtec HQCD-030-18.00-TEU-SEU-1
Rectangular Cable Assemblies 0.50 mm ptch, 50 ohm sngl-end signal rting, 38 AWG coax cbl Dbl rw up to 180 pns
ISSI IS25LP064A-JBLE-TR
NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
TE Connectivity 2329914-1
Heavy Duty Power Connectors PWR VERSA-LOCK SEAL RECPT,18-20 AWG
Texas Instruments TXU0104QPWRQ1
Translation - Voltage Levels Automotive Four channel unidirectional level shifter
ECS ECS-200-8-33Q-RES-TR
Crystals CRYSTAL 20MHZ 8pF +/-15ppm +/-50ppm -40 C 125C
Vishay Si7223DN-T1-GE3
MOSFET -30V Vds 20V Vgs PowerPAK 1212-8
Infineon CYUSB3ACC-005
Interface Development Tools Interconnect Brd for EZ-USB FX3 Kit