TSOP58236

Vishay Semiconductors
78-TSOP58236
TSOP58236

Mfr.:

Description:
Infrared Receivers Minicast 36kHz AGC2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹81.44 ₹814.40
₹59.91 ₹5,991.00
₹50.32 ₹25,160.00
₹45.66 ₹45,660.00
₹43.79 ₹65,685.00
₹42.86 ₹1,92,870.00
₹41.65 ₹4,37,325.00
₹41.28 ₹9,90,720.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
36 kHz
40 m
90 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8541499500
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.