CH02016-500RGFW

Vishay / Sfernice
71-CH02016-500RGFW
CH02016-500RGFW

Mfr.:

Description:
High Frequency/RF Resistors CH 02016 500U 2% F WP e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,003.55 ₹1,003.55
₹622.44 ₹6,224.40
₹585.17 ₹14,629.25
₹534.85 ₹26,742.50
₹460.31 ₹46,031.00
₹397.88 ₹99,470.00
₹383.90 ₹1,91,950.00
₹357.81 ₹3,57,810.00
₹352.22 ₹8,80,550.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
CH
500 Ohms
100 mW
2 %
100 PPM / C
50 GHz
- 55 C
+ 155 C
0.48 mm
0.39 mm
0.42 mm
Waffle
Application: High Frequency
Brand: Vishay / Sfernice
Case Code - in: 02016
Case Code - mm: 4839
Package/Case: 02016 (0504 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.