MSP1BR4700JS14E3

Vishay / Sfernice
71-MSP1BR4700JS14E3
MSP1BR4700JS14E3

Mfr.:

Description:
Wirewound Resistors - SMD .47ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,188.05 ₹1,188.05
₹862.85 ₹8,628.50
₹805.08 ₹16,101.60
₹709.10 ₹35,455.00
₹587.03 ₹58,703.00
₹568.40 ₹1,13,680.00
₹554.42 ₹2,77,210.00
₹552.56 ₹5,52,560.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
470 mOhms
1 W
50 V
5 %
2715
100 PPM / C
+ 275 C
- 55 C
6938
MSP
Bulk
Brand: Vishay / Sfernice
Height: 3.8 mm
Length: 6.9 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Tradename: eSMP
Width: 3.8 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.