M64Z254KB40

Vishay / Spectrol
594-M64Z254KB40
M64Z254KB40

Mfr.:

Description:
Trimmer Resistors - Through Hole 64 Z 250K 10% BO200 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.88 ₹356.88
₹286.99 ₹2,869.90
₹262.77 ₹6,569.25
₹229.22 ₹22,922.00
₹209.66 ₹41,932.00
₹205.00 ₹1,23,000.00
₹181.70 ₹1,81,700.00
₹167.72 ₹4,36,072.00
₹162.13 ₹8,10,650.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
64
PC Pin
Multiturn
23 Turn
250 kOhms
Side Slot
500 mW (1/2 W)
11.2 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Vishay
Type: Trimmer Resistors - Multi Turn
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

64 Series 3/8" Square Multi-Turn Trimmer Resistors

Vishay / Spectrol 64 Series 3/8" Square Multi-Turn Trimmer Resistors measure at 3/8" x 3/8" x 3/16", meeting the requirements for PC board mounting, and are industrial-grade. Five options are available within the 64 series, which differ depending on the position of the control screw in relation to the PC board plane and the spacing of the terminals. Specifications include a cermet resistive element, 21 turns of electrical travel, 10Ω to 2.2MΩ resistance range, and a 0.5W power rating at +70°C. Vishay / Spectrol 64 Series Multi-Turn Trimmer Resistors provide excellent operational stability and are tested according to CECC 41000 or IEC 60393-1.