134D117X9075F6

Vishay / Tansitor
74-134D117X9075F6
134D117X9075F6

Mfr.:

Description:
Tantalum Capacitors - Wet 110uF 75volts 10% F Case Orange Sleeve

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,904.68 ₹11,904.68
₹11,811.50 ₹1,18,115.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
110 uF
75 VDC
Axial
16.28 mm (0.641 in)
7.14 mm (0.281 in)
F Case
10 %
1.3 Ohms
- 55 C
+ 85 C
134D
Bulk
Brand: Vishay / Tansitor
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: HI-TMP
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

134D Wet Tantalum HI-TMP® Capacitors

Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors are high-temperature, high-capacitance capacitors that come with a glass-to-tantalum hermetically sealed for -55°C to 200°C operation range. These capacitors feature high capacitance tolerance at 120Hz, +25°C; ±20% standard; ±10%. The 134D wet tantalum capacitors are capable of withstanding a minimum 500h life test at +200°C temperature under the applicable derated DC working voltage. These capacitors are RoHS compliant and available in axial through-hole terminations. Typical applications include industrial, petroleum exploration, and high-temperature/high-stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.