P16FNM104MARSD

Vishay
72-P16FNM104MARSD
P16FNM104MARSD

Mfr.:

Description:
Potentiometers P16F NM 100Kohms 20% A BO e3 RSD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,534.32 ₹3,534.32
₹3,335.84 ₹33,358.40
₹2,616.49 ₹52,329.80
₹2,530.77 ₹1,51,846.20
₹2,426.41 ₹2,42,641.00
₹2,242.84 ₹5,83,138.40

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
100 kOhms
Linear
Vertical
1 W
316 V
20 %
Cermet
With Switch
Knob Potentiometer
10000 Cycle
IP67
- 40 C
+ 85 C
P16F
Bulk
Brand: Vishay
Diameter: 22 mm
Length: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10 x 0.75
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

P16FNM Cermet Knob Potentiometers

Vishay / Sfernice P16FNM Cermet Knob Potentiometers are constructed with a metallic knob for durability and robustness in applications. These IP67 sealed devices integrate a knob with a panel potentiometer in a single component, eliminating the need for a separate knob that requires extra assembly. These compact potentiometers also reduce the clearance required behind the panel to only <15mm because the mounting hardware and terminals are situated on the back side of the panel. The P16FNM series offers a high dielectric strength of 5000VAC, power ratings up to 1W at +40°C, and reliable performance with 10K switch lifecycles. Vishay / Sfernice P16FNM Cermet Knob Potentiometers are ideal for industrial and audio applications, including those in harsh environments.