CRF200JB-RK-12RUL

Vitrohm
603-CRF200JBRK12RUL
CRF200JB-RK-12RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 12 Ohms 12R 5% Sfy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹58.05 ₹580.50
₹47.15 ₹1,178.75
₹33.82 ₹3,382.00
₹29.44 ₹7,360.00
₹27.58 ₹13,790.00
₹23.39 ₹23,390.00
₹22.46 ₹1,12,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.