KNC500FB-AX-R01AA

Vitrohm
603-KNC500FBAXR01AA
KNC500FB-AX-R01AA

Mfr.:

Description:
Current Sense Resistors - Through Hole 5.0W 0.01Ohms R01 1% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215
Can Dispatch Immediately
On Order:
1,000
Expected 04-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹256.25 ₹256.25
₹150.95 ₹1,509.50
₹129.52 ₹3,238.00
₹107.16 ₹10,716.00
₹93.18 ₹18,636.00
₹85.73 ₹51,438.00
₹79.39 ₹79,390.00
₹75.01 ₹3,75,050.00
₹72.40 ₹7,24,000.00

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - Through Hole
RoHS:  
KNC
Axial
10 mOhms
5 W
1 %
- 55 C
+ 250 C
18 mm
6.4 mm
6.4 mm
Bulk
Application: Current Sense
Brand: Vitrohm
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Type: Power Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.