KNC500HB-AX-R02AA

Vitrohm
603-KNC500HBAXR02AA
KNC500HB-AX-R02AA

Mfr.:

Description:
Current Sense Resistors - Through Hole 5Wat 0.02 Ohms R02 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹203.13 ₹203.13
₹119.27 ₹1,192.70
₹107.16 ₹2,679.00
₹84.33 ₹8,433.00
₹72.12 ₹14,424.00
₹66.06 ₹39,636.00
₹61.78 ₹61,780.00
₹57.03 ₹5,70,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - Through Hole
RoHS:  
KNC
Bulk
Application: Current Sense
Brand: Vitrohm
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.