MPX20W2680FF00MSSD

WIMA
505-MPX20W2680FF00MS
MPX20W2680FF00MSSD

Mfr.:

Description:
Safety Capacitors 0.068 uF 250 VAC 0.2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,323

Stock:
1,323 Can Dispatch Immediately
Quantities greater than 1323 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹110.88 ₹1,108.80
₹81.25 ₹8,125.00
₹67.93 ₹33,965.00
₹63.36 ₹63,360.00
₹58.33 ₹1,45,825.00
₹55.07 ₹2,75,350.00
₹51.90 ₹5,19,000.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
0.068 uF
X2
250 VAC
Radial
15 mm (0.591 in)
19 mm
8 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 110 C
17 mm
MP 3-X2
Bulk
Brand: WIMA
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Low ESR Metallized Paper RFI-Capacitors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.