30490

Wiha
596-30490
30490

Mfr.:

Description:
Spanners 7 Piece Combination Wrench Set - Metric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,581.48 ₹5,581.48

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
Combination Metric Wrenches
Set of 7 Wrench
Brand: Wiha
Color: Silver
For Use With: 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm
Packaging: Box
Product Type: Wrenches
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.