ASB160PS12-HK

XP Power
209-ASB160PS12-HK
ASB160PS12-HK

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,285.68 ₹23,285.68
₹22,587.76 ₹1,12,938.80
₹21,888.91 ₹2,18,889.10
₹20,957.11 ₹6,28,713.30
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
160 W
90 VAC to 264 VAC
1 Output
12 VDC
13.3 A
Enclosed
3 kVAC
92 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC/DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160 Baseplate-Cooled AC-DC Power Supplies

XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies are low-profile, full-brick AC-DC power supplies requiring no external components. These power supplies include a built-in EMC filter, AC fuse, and a bulk storage capacitor providing a complete AC-DC power solution. The ASB160 series offers 160W output power and overcurrent, overvoltage, and overtemperature protection. These power supplies reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The rugged modules feature an encapsulated design, making them suitable for use in ATEX-approved equipment. XP Power ASB160 Baseplate-Cooled AC-DC Power Supplies provide high efficiency, minimize waste heat, and operate in a -40°C to +90°C temperature range on the module baseplate. Applications include industrial displays, robotics, factory automation, and process control.