AUM90PS36

XP Power
209-AUM90PS36
AUM90PS36

Mfr.:

Description:
Desktop AC Adapters 90W, medical, home healthcare & ITE, 36VDC, 2.5A, level VII, class I, C14, 6 pin 5.5 x 2.5 plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,540.84 ₹3,540.84
₹3,434.61 ₹17,173.05
₹3,328.39 ₹33,283.90
₹3,186.76 ₹79,669.00
₹3,127.12 ₹3,12,712.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
80 VAC to 264 VAC
1 Output
90 W
36 VDC
2.5 A
Medical, Industrial
Barrel Connector
Barrel Jack
89 %
AUM90
AC Inlet Type: C14
Brand: XP Power
Connector A Polarity: Center Positive
Height: 32 mm
Length: 144 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Width: 62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AUM90 90W External Desktop Adapters

XP Power AUM90 90W External Desktop Adapters offer a 12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power. These adapters adhere to global medical, home healthcare, and ITE safety standards and also meet energy-efficient level VI standards. With Class I or Class II construction options, AUM90 adapters feature a gasketed design and reinforced isolation, enhancing safety in medical devices and home healthcare equipment. Specifications include an 80VAC to 264VAC universal input range, 2x MOPP isolation, and 0°C to +60°C operating temperature range. XP Power AUM90 90W External Desktop Adapters are suitable for healthcare, technology, home healthcare, and medical diagnostics.