BCT40T48S12

XP Power
209-BCT40T48S12
BCT40T48S12

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC-DC 48VDC 4:1 input, 3.33A 12VDC single output, 2kV isolation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,193.10 ₹4,193.10
₹4,067.31 ₹20,336.55
₹3,941.51 ₹39,415.10
₹3,773.79 ₹94,344.75
₹3,522.20 ₹3,52,220.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
40 W
48 V
18 V
75 V
12 V
3.33 A
2 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
BCT40T
Brand: XP Power
Dimensions: 25.4 mm x 25.4 mm x 10 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 512
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCT40T Compact 40W DC-DC Converter

XP Power BCT40T Compact 40W DC-DC Converter in a 1"x1" Metal Package delivers an output power of 40W in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions. The highly efficient BCT40T series features regulated single outputs from 3.3VDC to 24VDC and dual outputs at ±12V and ±15VDC. The single-output DC-DC converters support ±10% adjustment via a trim resistor for flexibility to meet specific voltage requirements. Additional features of the XP Power BCT40T series include a wide 4:1 input, remote on/off, -40°C to +105°C operating temperature range, and undervoltage lockout (UVLO) and continuous short-circuit protection. The BCT40T devices are ideal for information technology equipment (ITE), robotics, communications, and industrial applications.