CCH400PS12

XP Power
209-CCH400PS12
CCH400PS12

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 400W, ENCLOSED, BASE PLATE COOLED

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,201.48 ₹51,201.48
₹49,665.87 ₹2,97,995.22
₹48,130.27 ₹5,77,563.24
30 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
411 W
90 VAC to 264 VAC
1 Output
12 VDC
34 A
Enclosed
3 kVAC
89 %
Industrial
214 mm (8.425 in)
102 mm (4.016 in)
43 mm (1.693 in)
CCH400-600
Brand: XP Power
Compliance: EN60950-1, IEC60950-1, TUV, UL60950-1
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.