DDC4024S05

209-DDC4024S05
DDC4024S05

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC DIN Rail, 40W, 3:1 input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Quantities greater than 136 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,558.01 ₹6,558.01
₹6,361.40 ₹31,807.00
₹6,164.79 ₹61,647.90
₹5,902.95 ₹1,47,573.75
₹5,508.80 ₹5,50,880.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
30 W
24 V
5 V
6 A
1.5 kV
56 mm
53 mm
91 mm
Industrial
DDC40
Brand: XP Power
Input Voltage: 10 V to 32 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 64
Subcategory: DC-DC Converters
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.