DNR10US12

209-DNR10US12
DNR10US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 10 Watt switcher, DIN rail mount

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,786.08 ₹2,786.08
₹2,703.15 ₹13,515.75
₹2,619.29 ₹26,192.90
₹2,507.47 ₹62,686.75
₹2,340.68 ₹2,62,156.16

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1-Phase / Single Phase
10 W
90 VAC to 264 VAC
1 Output
12 V
200 mA
Industrial
115 mm (4.528 in)
22.5 mm (0.886 in)
88.5 mm (3.484 in)
DNR05-60
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 56
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.