DSR120PS24

209-DSR120PS24
DSR120PS24

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC DIN rail power supply 120W, Slim line

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 264 VAC
1 Output
24 VDC
5 A
Industrial
32 mm (1.26 in)
124 mm (4.882 in)
119 mm (4.685 in)
DSR120
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSR AC-DC Power Supplies

XP Power DSR AC-DC Power Supplies feature DIN rail devices in widths of 32mm, 45mm, and 64mm. These units can be paralleled for higher requirements or configured to provide N+1 redundancy in critical applications. XP Power DSR AC-DC Power Supplies withstand a 150% peak load for three seconds and full power from -40°C to +60°C, depending on the model. These devices are approved for Industrial Control Systems (ICE) and Information Technology Equipment (ITE) applications, making them ideal for industrial and building controls such as factory automation, building heating and A/C monitoring, security systems, machine or process controls, and escalator/travelator/elevator/lift controls.