ECM40US05

XP Power
209-ECM40US05
ECM40US05

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 40W Open-Frame Power Supply

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,556.50 ₹4,556.50
₹4,420.46 ₹22,102.30
₹4,283.48 ₹42,834.80
₹4,100.85 ₹1,02,521.25
₹3,827.83 ₹11,02,415.04

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
40 W
90 VAC to 264 VAC
1 Output
5 VDC
8 A
Open Frame
4 kVAC
80 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
ECM40-100
Brand: XP Power
Compliance: ANSI/AAMI, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.