IMB0105S12

XP Power
209-IMB0105S12
IMB0105S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W, SIP7, MEDICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,407.95 ₹1,407.95
₹1,366.02 ₹6,830.10
₹1,324.09 ₹13,240.90
₹1,267.25 ₹38,017.50
₹1,183.39 ₹1,18,339.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
84 mA
4 kV
22 mm (0.866 in)
12.5 mm (0.492 in)
7.5 mm (0.295 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMB01 Medical DC-DC Converters

XP Power IMB01 Medical DC-DC Converters are designed for medical applications and are 2 x MOPP and IEC60601-1 compliant. The 1W converters offer a single unregulated output in a compact SIP7 package. The series features short circuit protection, low leakage current of 2μA, ±10% input range, and 4kVAC reinforced isolation. XP Power IMB01 Medical DC-DC Converters have worldwide medical approvals and an operating temperature range of -40°C to +105°C.