JMR0312D12

XP Power
209-JMR0312D12
JMR0312D12

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT MEDICAL 3.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,883.92 ₹2,883.92
₹2,798.20 ₹13,991.00
₹2,711.54 ₹27,115.40
₹2,595.99 ₹77,879.70
₹2,422.68 ₹2,42,268.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
3.5 W
12 V
4.5 V
18 V
12 V
146 mA
- 12 V
146 mA
5 kV
DIP-16
24.4 mm (0.961 in)
14.7 mm (0.579 in)
10.8 mm (0.425 in)
Medical, Industrial
Brand: XP Power
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JMR03/10/20 Medical DC-DC Converters

XP Power JMR03/10/20 Medical DC-DC Converters are compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3W to 20W. These converters feature single- and dual-output voltages ranging from 5VDC to 15VDC, a 4:1 input voltage range, and a ±10% output trim on single-output versions.  The compact design saves PCB area and allows more space for applications. The 3W, 10W, and 20W modules come in DIP16, DIP24, and 40.6mm x 25.4mm packages, respectively. Increased efficiency and extended runtime in battery-powered applications are achieved through their low no-load power.