SDS180PS48B

XP Power
209-SDS180PS48B
SDS180PS48B

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 180W, SINGLE OUTPUT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,701.40 ₹5,31,042.00
₹17,695.81 ₹10,61,748.60
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
180 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
3.75 A
U-Bracket
Industrial
127 mm (5 in)
76.6 mm (3.016 in)
39.2 mm (1.543 in)
SDS120-180
Brand: XP Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.