SHP350PS12

XP Power
209-SHP350PS12
SHP350PS12

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 350W, SINGLE OUTPUT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 09-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,084.91 ₹15,084.91
₹14,632.99 ₹73,164.95
₹14,180.13 ₹1,41,801.30
₹13,577.26 ₹3,39,431.50
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
318 W
85 VAC to 264 VAC
1 Output
12 VDC
26.5 A
Enclosed
3 kVAC
85 %
Industrial
177.8 mm (7 in)
91.44 mm (3.6 in)
53.34 mm (2.1 in)
SHP
Brand: XP Power
Compliance: CB Report, CSA, EN, IEC, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.