ES1A

YAGEO
603-ES1A
ES1A

Mfr.:

Description:
Rectifiers 50V 1A FAST RECOVERY MAX DC a. 25C 5uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,454

Stock:
1,454
Can Dispatch Immediately
On Order:
5,000
Expected 27-10-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.95 ₹27.95
₹17.15 ₹171.50
₹10.72 ₹1,072.00
₹7.83 ₹3,915.00
₹6.15 ₹6,150.00
₹5.12 ₹12,800.00
Full Reel (Order in multiples of 5000)
₹4.29 ₹21,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
50 V
1 A
Ultra Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General-Purpose Rectifiers

YAGEO General-Purpose Rectifiers are ideal for the general-purpose rectification of power supplies, inverters, and converters. These rectifiers feature a low-profile package, high forward surge capability, and a glass passivated chip junction. ES1 series rectifiers offer a super fast reverse recovery time of 35ns, and all these rectifiers have a moisture sensitivity level (MSL) 1 rating per J-STD-020. YAGEO General-Purpose Rectifiers come in a DO-214AC (SMA) molding compound package that meets the UL 94V-0 flammability rating.