AS1130-BTST

ams OSRAM
985-AS1130-BTST
AS1130-BTST

Mfr.:

Description:
LED Display Drivers TSSOP28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,297

Stock:
1,297 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹420.24 ₹420.24
₹316.81 ₹3,168.10
₹290.72 ₹7,268.00
₹262.77 ₹26,277.00
₹249.72 ₹62,430.00
₹247.86 ₹1,23,930.00
Full Reel (Order in multiples of 1000)
₹220.84 ₹2,20,840.00
₹218.97 ₹4,37,940.00
₹218.04 ₹10,90,200.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Display Drivers
RoHS:  
TSSOP-28
5.5 V
2.7 V
340 mA
SMD/SMT
- 40 C
+ 85 C
AS1130
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Number of LEDs: 132 LED
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: 187280022 Q65114A0736
Unit Weight: 310.720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.