AS5040-ASST

ams OSRAM
985-AS5040-ASST
AS5040-ASST

Mfr.:

Description:
Board Mount Motion & Position Sensors 10Bit Rotary Sensor w/Digital Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,112.57 ₹1,112.57
₹1,040.82 ₹5,204.10
₹929.94 ₹9,299.40
₹868.44 ₹21,711.00
₹826.51 ₹41,325.50
₹788.30 ₹78,830.00
₹778.98 ₹1,94,745.00
₹771.53 ₹3,85,765.00
₹708.17 ₹7,08,170.00
Full Reel (Order in multiples of 2000)
₹708.17 ₹14,16,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
16 mA
4.5 V
5.5 V
+ 125 C
- 40 C
SSOP-16
SMD/SMT
Angle
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 10 bit
Series: AS5040
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 172860034 Q65114A0540
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.