AS5047D-ATST

ams OSRAM
985-AS5047D-ATST
AS5047D-ATST

Mfr.:

Description:
Board Mount Motion & Position Sensors 14-Bit Magnetic Snsr 11-Bit ABI Program

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹753.83 ₹753.83
₹635.49 ₹3,177.45
₹590.76 ₹5,907.60
₹535.79 ₹13,394.75
₹497.58 ₹24,879.00
₹463.10 ₹46,310.00
₹404.40 ₹2,02,200.00
₹388.56 ₹3,88,560.00
₹336.38 ₹8,40,950.00
Full Reel (Order in multiples of 4500)
₹336.38 ₹15,13,710.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹773.39
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
15 mA
3 V
5.5 V
+ 125 C
- 40 C
TSSOP-14
SMD/SMT
Angle
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5047D
Factory Pack Quantity: 4500
Subcategory: Sensors
Tradename: DAEC
Part # Aliases: 193570015 Q65114A0892
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5047D & AS5147 Magnetic Rotary Position Sensors

ams OSRAM AS5047D and AS5147 High-resolution Rotary Position Sensors deliver fast absolute angle measurement over a full 360° range. These position sensors are equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost no latency. The robust design of the device suppresses the influence of any homogeneous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data and to program non-volatile settings without a dedicated programmer.