AS5600L-ASOM

ams OSRAM
985-AS5600L-ASOM
AS5600L-ASOM

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5600L-ASOM SOIC8 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,114

Stock:
2,114 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹372.72 ₹372.72
₹314.02 ₹1,570.10
₹292.59 ₹2,925.90
₹246.93 ₹12,346.50
₹229.22 ₹22,922.00
Full Reel (Order in multiples of 500)
₹191.95 ₹95,975.00
₹180.77 ₹1,80,770.00
₹175.18 ₹3,50,360.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
0.5 mm to 3 mm
I2C, PWM
6.4 mA
3 V
5.5 V
+ 125 C
- 40 C
SOIC-8
SMD/SMT
Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5600L
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 501690036 Q65114A1047
Unit Weight: 1.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5600L Magnetic Rotary Position Sensors

ams OSRAM AS5600L Magnetic Rotary Position Sensors are designed with a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600L sensors are designed for contactless potentiometer applications, and this robust design eliminates the influence of any homogenous external stray magnetic fields. These position sensors are equipped with a smart low power mode feature to reduce power consumption. The AS5600L sensors are available in a standard SOIC-8 and WL-CSP package for applications requiring small-sized sensing solutions with a size of 2.07mm x 2.63mm x 0.6mm. These sensors are ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.