AS6204-AWLT-L

ams OSRAM
985-AS6204-AWLT-L
AS6204-AWLT-L

Mfr.:

Description:
Board Mount Temperature Sensors AS6204-AWLT-L WLP LF T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹51.06 ₹2,55,300.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WLCSP-6
Serial
1.8 V
3.6 V
12 bit
No Shutdown
SMD/SMT
Reel
Brand: ams OSRAM
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS6204
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 501110024 Q65114A1029
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6204 IC Digital Temperature Sensor

ams OSRAM AS6204 IC Digital Temperature Sensor targets consumer applications such as laptops, cameras, and tablets. The board-mount sensor communicates via a 2-wire digital bus with other devices. The AS6204 IC Digital Temperature Sensor also consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The factory-calibrated sensor features ultra-low power consumption (low operation and quiescent current) and integrated linearization. The sensor's additional I2C addresses make it ideal for the prototyping phase of a product, where several heat-sensitive areas might need monitoring.