CHR71000HGES-1E5M1PA

ams OSRAM
469-CHR71000HGES1E5M
CHR71000HGES-1E5M1PA

Mfr.:

Description:
Image Sensors AREA SENSORS, MCM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Image Sensor
10000 H x 7096 V
RGB Bayer
0 C
+ 60 C
70 Megapixels
3 fps
3.1 um x 3.1 um
PGA-65
3.3 V
Tray
Brand: ams OSRAM
Product Type: Image Sensors
Series: CHR70M
Factory Pack Quantity: 15
Subcategory: Sensors
Part # Aliases: 302060006 Q65114A0054
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.