LZ1-10G103

897-LZ110G103
LZ1-10G103

Mfr.:

Description:
Single Colour LEDs Green 3 Watt 530 nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
MCPCB
530 nm
Green
600 lm
700 mA
4.2 V
3 W
Colorless
3.2 mm
Dome
Clear
Tray
Brand: ams OSRAM
Height: 5 mm
Length: 19.9 mm
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.