SFH 4544

ams OSRAM
720-SFH4544
SFH 4544

Mfr.:

Description:
Infrared Emitters Infrared 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11,810

Stock:
11,810
Can Dispatch Immediately
On Order:
34,000
Expected 26-05-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹50.13 ₹501.30
₹35.97 ₹3,597.00
₹30.94 ₹15,470.00
₹29.17 ₹29,170.00
₹27.02 ₹54,040.00
₹25.16 ₹1,25,800.00
₹23.95 ₹2,39,500.00
₹23.11 ₹5,77,750.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Through Hole
950 nm
550 mW/sr
20 deg
100 mA
1.6 V
200 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
AEC-Q100
Bulk
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4544
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Part # Aliases: Q65111A4886
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.